857-028-457-102

Heilind Number:EDA857-028-457-102
Manufacturer:EDAC
Manufacturer Number:857-028-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-457-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 28 positions, it offers seamless connectivity on your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable transmission of signals. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient data transfer. Its right-angle mount orientation allows for easy installation in your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.