857-028-457-107

Heilind Number:EDA857-028-457-107
Manufacturer:EDAC
Manufacturer Number:857-028-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-457-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Boasting a single row with 28 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in a variety of conditions. Upgrade your PCB connections with this high-quality connector, perfect for a wide range of applications in the electronics industry.