857-028-457-108

Heilind Number:EDA857-028-457-108
Manufacturer:EDAC
Manufacturer Number:857-028-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-457-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable durability and heat resistance. With a single row and 28 positions, this connector ensures seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial uses. Trust in this connector to deliver consistent and secure board-to-board connections with ease.