857-028-458-101

Heilind Number:EDA857-028-458-101
Manufacturer:EDAC
Manufacturer Number:857-028-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 28 copper alloy contact positions, perfect for seamless board-to-board PCB connections. Its UL 94V-0 Polyphenylene Sulfide housing ensures optimal safety and performance, even in rugged conditions. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various applications. Trust in this connector for superior connectivity solutions.