857-028-458-102

Heilind Number:EDA857-028-458-102
Manufacturer:EDAC
Manufacturer Number:857-028-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-102

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for reliable board-to-board connections in high-performance electronics. With a sleek black design and conforming to UL 94V-0 Polyphenylene Sulfide housing standards, this connector guarantees both durability and safety. Featuring a single row configuration with 28 copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its robust construction enables it to withstand operating temperatures ranging from -40 to 105°C. Trust in this connector for seamless connectivity in your electronic projects.