857-028-458-103

Heilind Number:EDA857-028-458-103
Manufacturer:EDAC
Manufacturer Number:857-028-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for durability and reliable performance in demanding environments. This sleek black connector boasts a single row design with 28 positions, ideal for seamless board-to-board connections. Crafted with precision, it features Copper Alloy contacts and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring superior conductivity and flame resistance. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Engineered for versatility, it is mountable at a right angle, catering to various PCB configurations. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Trust in its quality and efficiency for all your connectivity needs.