857-028-458-107

Heilind Number:EDA857-028-458-107
Manufacturer:EDAC
Manufacturer Number:857-028-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a sleek black exterior and a single row layout, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity with a current rating of 5 A. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation offers flexibility in assembly. With 28 positions available, it caters to diverse connectivity needs in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB projects. Explore our range of connectors for high-quality solutions that meet your connectivity requirements.