857-028-458-112

Heilind Number:EDA857-028-458-112
Manufacturer:EDAC
Manufacturer Number:857-028-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety in high-temperature environments. With a single row layout, it offers 28 positions for seamless connectivity. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The right-angle mount orientation allows for efficient PCB assembly, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of products for more innovative solutions in the world of connectors.