857-028-458-201

Heilind Number:EDA857-028-458-201
Manufacturer:EDAC
Manufacturer Number:857-028-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-201

Detailed Description

Elevate your industrial connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high temperature conditions. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its sleek black finish adds a touch of sophistication, while the right angle mount orientation offers flexibility in installation. Boasting two rows of 28 positions each, with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any professional setup, meeting the highest standards of performance and durability in the world of electronics.