857-028-458-203

Heilind Number:EDA857-028-458-203
Manufacturer:EDAC
Manufacturer Number:857-028-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for durability and performance, this connector boasts a 5A amperage and features UL 94V-0 Polyphenylene Sulfide housing for reliable insulation. With two rows of copper alloy contacts, it offers a total of 28 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless board-to-board connections. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for your electronic projects.