857-028-458-207

Heilind Number:EDA857-028-458-207
Manufacturer:EDAC
Manufacturer Number:857-028-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of 28 copper alloy contact positions, it ensures reliable power transmission at an amperage of 5 A. The right-angle mount orientation and .156-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your connectivity solutions with this essential component for seamless board-to-board integration.