857-028-458-212

Heilind Number:EDA857-028-458-212
Manufacturer:EDAC
Manufacturer Number:857-028-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-458-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed to deliver optimal performance in demanding environments. This sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a double-row design and 28 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Trust in this connector for secure and efficient board-to-board connections in your projects.