857-028-459-101

Heilind Number:EDA857-028-459-101
Manufacturer:EDAC
Manufacturer Number:857-028-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-459-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features 28 positions in a single row, ensuring seamless integration onto your circuit board. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and heat resistance, withstanding temperatures ranging from -40 to 105 °C. Each contact is made of high-quality copper alloy, guaranteeing efficient power transmission with an amperage rating of 5 A. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for a variety of applications, this connector is a must-have for any project requiring robust board-to-board connectivity.