857-028-459-107

Heilind Number:EDA857-028-459-107
Manufacturer:EDAC
Manufacturer Number:857-028-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-459-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 28 positions and a right-angle mount orientation, it offers seamless integration onto your board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, enable precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications, from industrial machinery to telecommunications. Upgrade your connectivity with this essential component.