857-028-459-202

Heilind Number:EDA857-028-459-202
Manufacturer:EDAC
Manufacturer Number:857-028-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for uncompromising performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring two rows and 28 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its right-angle mount orientation adds versatility, making it suitable for various PCB configurations. Elevate your connectivity solutions with this essential component.