857-028-459-203

Heilind Number:EDA857-028-459-203
Manufacturer:EDAC
Manufacturer Number:857-028-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-459-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Upgrade your system with this high-quality component and experience enhanced performance and reliability.