857-028-459-212

Heilind Number:EDA857-028-459-212
Manufacturer:EDAC
Manufacturer Number:857-028-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-459-212

Detailed Description

Enhance your high-temp PCB connectivity with our black Card Edge Connector, designed for optimal performance in demanding environments. With a maximum amperage of 5A, this connector boasts reliability and efficiency, perfect for power-intensive applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the copper alloy contact material guarantees stable conductivity. Featuring two rows and 28 positions, it offers ample connection options with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation adds versatility to your PCB layout, while the wide operating temperature range of -40 to 105°C ensures dependable operation even in extreme conditions. Elevate your board-to-board connectivity with this essential component.