857-028-460-201

Heilind Number:EDA857-028-460-201
Manufacturer:EDAC
Manufacturer Number:857-028-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-460-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 2-row configuration and 28 positions, it offers ample connectivity for your applications. The black color and sleek straight mount orientation add a professional touch to your board setup. Crafted with precision, the connector features copper alloy contacts for efficient power transmission while maintaining a low amperage rating of 5A. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and electronic projects. Trust in its quality and performance to elevate your connectivity solutions.