857-028-460-202

Heilind Number:EDA857-028-460-202
Manufacturer:EDAC
Manufacturer Number:857-028-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-460-202

Detailed Description

Enhance your high temperature PCB connectivity with our Black Card Edge Connector. Designed for reliability in extreme conditions, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from durable Copper Alloy. With a double row configuration and 28 positions, it offers ample connectivity for your board-to-board applications. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments where performance is crucial. Trust in its quality construction and secure your connections with confidence.