857-028-460-204

Heilind Number:EDA857-028-460-204
Manufacturer:EDAC
Manufacturer Number:857-028-460-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-460-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy. Featuring two rows of 28 positions each, it offers ample space for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, precision and reliability are guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. The sleek black hue adds a touch of sophistication, while the straight mount orientation ensures easy installation. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.