857-028-460-207

Heilind Number:EDA857-028-460-207
Manufacturer:EDAC
Manufacturer Number:857-028-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-460-207

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its black color adds a sleek touch, while its UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 28 positions, provide ample connectivity options for your PCB setup. Suitable for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Shop now and experience seamless board-to-board connectivity like never before.