857-028-460-212

Heilind Number:EDA857-028-460-212
Manufacturer:EDAC
Manufacturer Number:857-028-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-460-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 28 positions each, it offers ample connectivity options while ensuring secure and reliable contact, thanks to its copper alloy construction. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with a 5A amperage rating, it guarantees efficient power transmission. Perfect for board-to-board PCB connections, this connector is a must-have for demanding industrial environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and robust electronic systems.