857-028-501-101

Heilind Number:EDA857-028-501-101
Manufacturer:EDAC
Manufacturer Number:857-028-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 5A. With a single row layout and a pitch of .156 inches, it offers seamless integration on PCBs, featuring 28 positions for versatile connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting the demands of modern electronics. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.