857-028-501-102

Heilind Number:EDA857-028-501-102
Manufacturer:EDAC
Manufacturer Number:857-028-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-501-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design. Engineered for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row configuration and 28 positions, it offers seamless integration for your connectivity needs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connections. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component.