857-028-501-103

Heilind Number:EDA857-028-501-103
Manufacturer:EDAC
Manufacturer Number:857-028-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-501-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 28 copper alloy contact positions, ensuring secure and efficient board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing material offers superior durability, while the straight mount orientation allows for easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications where reliable and robust connectivity is essential. Trust in our product to meet your demanding requirements for efficient data transmission in harsh operating conditions.