857-028-501-107

Heilind Number:EDA857-028-501-107
Manufacturer:EDAC
Manufacturer Number:857-028-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-501-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 28 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries. Upgrade your connectivity with this essential component.