857-028-505-101

Heilind Number:EDA857-028-505-101
Manufacturer:EDAC
Manufacturer Number:857-028-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-505-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and high-performance in demanding environments. With a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row layout with 28 positions, each contact is crafted from robust Copper Alloy for efficient conductivity. The .156 inch pitch and .2 inch row spacing offer precise alignment during assembly, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in your electronic projects.