857-028-505-112

Heilind Number:EDA857-028-505-112
Manufacturer:EDAC
Manufacturer Number:857-028-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-505-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant. With a single row and 28 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Elevate your PCB design with this essential component.