857-028-520-201

Heilind Number:EDA857-028-520-201
Manufacturer:EDAC
Manufacturer Number:857-028-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-520-201

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color, perfect for blending seamlessly into any setup. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity for your PCB needs. With 28 positions available, you'll have ample room for all your components. Whether straight or right-angle, its versatile mount orientation accommodates various layout requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connections today and experience superior performance like never before.