857-028-521-103

Heilind Number:EDA857-028-521-103
Manufacturer:EDAC
Manufacturer Number:857-028-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-521-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector features a single row with 28 positions, ideal for optimizing your PCB layout. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures durability and high performance, even in extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your setup with this essential component, a must-have in any professional or DIY project.