857-028-521-108

Heilind Number:EDA857-028-521-108
Manufacturer:EDAC
Manufacturer Number:857-028-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-521-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and performance under extreme conditions. With a single row layout, it features 28 positions for efficient signal transmission. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where high reliability is paramount. Trust in its superior quality and enhance your connectivity solutions today.