857-028-521-112

Heilind Number:EDA857-028-521-112
Manufacturer:EDAC
Manufacturer Number:857-028-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-521-112

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row configuration and 28 positions, it offers seamless integration for your PCB connectors. The .156-inch pitch and .2-inch row spacing optimize signal flow, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Elevate your connectivity game with this essential component.