857-028-522-204

Heilind Number:EDA857-028-522-204
Manufacturer:EDAC
Manufacturer Number:857-028-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-522-204

Detailed Description

Enhance your high-temperature electronic connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 28 positions, this connector ensures seamless connectivity on your PCB. The copper alloy contacts guarantee reliable signal transmission, while the 5A amperage rating and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.