857-028-522-207

Heilind Number:EDA857-028-522-207
Manufacturer:EDAC
Manufacturer Number:857-028-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, it offers seamless connectivity for up to 28 positions. Its straight mount orientation allows for easy integration, while its 5A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and efficient board-to-board connections. Elevate your PCB design with our top-of-the-line Card Edge Connector.