857-028-522-208

Heilind Number:EDA857-028-522-208
Manufacturer:EDAC
Manufacturer Number:857-028-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-522-208

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. With a 5A amperage and reliable UL 94V-0 Polyphenylene Sulfide housing material, it ensures safety and performance. Featuring two rows and 28 positions, it offers ample connectivity for various applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156" pitch and .2" row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Add this connector to your setup for reliable and efficient connectivity.