857-028-522-212

Heilind Number:EDA857-028-522-212
Manufacturer:EDAC
Manufacturer Number:857-028-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-522-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for superior performance in challenging environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a dual-row design and a total of 28 positions, it offers ample connectivity for your PCB applications. The contact material is a robust Copper Alloy, guaranteeing efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Its straight mount orientation and standard pitch of .156 in make installation a breeze. Trust in this essential component to deliver optimal connectivity and functionality for your electronic projects.