857-028-524-212

Heilind Number:EDA857-028-524-212
Manufacturer:EDAC
Manufacturer Number:857-028-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-524-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector can withstand high temperatures and harsh conditions. Featuring two rows of 28 copper alloy contacts, it ensures secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing make for easy installation on your circuit board. Operating flawlessly from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver optimal connectivity for your PCB projects.