857-028-525-104

Heilind Number:EDA857-028-525-104
Manufacturer:EDAC
Manufacturer Number:857-028-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-525-104

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance, this black connector features 28 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient conductivity. With an amperage rating of 5A and an operating temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for board-to-board connections. Upgrade your setup with this high-quality connector and experience seamless connectivity in your projects.