857-028-525-112

Heilind Number:EDA857-028-525-112
Manufacturer:EDAC
Manufacturer Number:857-028-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-525-112

Detailed Description

Upgrade your high-temp connectivity with our Card Edge Connector, a reliable solution for demanding environments. Designed for peak performance, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in our Card Edge Connector for secure and efficient board-to-board connections.