857-028-527-101

Heilind Number:EDA857-028-527-101
Manufacturer:EDAC
Manufacturer Number:857-028-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row of 28 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in high-temperature environments ranging from -40 to 105°C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for applications requiring a 5 A amperage rating, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.