857-028-527-103

Heilind Number:EDA857-028-527-103
Manufacturer:EDAC
Manufacturer Number:857-028-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-527-103

Detailed Description

Introducing our High-Temperature Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a straight mount orientation and a single row layout, this connector features 28 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted with black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures superior performance even in harsh environments. With an operating temperature range of -40 to 105 °C and a current rating of 5 A, it offers versatility and efficiency in various applications. Trust in this connector for secure and efficient PCB connectivity.