857-028-527-104

Heilind Number:EDA857-028-527-104
Manufacturer:EDAC
Manufacturer Number:857-028-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-527-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a single row layout with 28 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for high-demand applications, this connector is a standout choice for professionals seeking quality and durability in their PCB setups. Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a single row layout with 28 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for high-demand applications, this connector is a standout choice for professionals seeking quality and durability in their PCB setups.