857-028-531-101

Heilind Number:EDA857-028-531-101
Manufacturer:EDAC
Manufacturer Number:857-028-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-531-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 28 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at up to 5A. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for various applications, this black connector is a must-have for seamless board-to-board connectivity in your projects. Elevate your electronics with this essential component.