857-028-531-103

Heilind Number:EDA857-028-531-103
Manufacturer:EDAC
Manufacturer Number:857-028-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-531-103

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 28 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a must-have for applications requiring rugged and high-performance connectivity. Elevate your PCB design with this essential component.