857-028-531-104

Heilind Number:EDA857-028-531-104
Manufacturer:EDAC
Manufacturer Number:857-028-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-531-104

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance. With a single row layout and a total of 28 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Choose straight mount orientation for seamless integration. Trust in this essential component for secure and efficient board-to-board connections, meeting your connectivity needs with precision and durability.