857-028-531-107

Heilind Number:EDA857-028-531-107
Manufacturer:EDAC
Manufacturer Number:857-028-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-531-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 28 positions for seamless board-to-board integration. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient connections. The UL 94V-0 Polyphenylene Sulfide housing material offers superior heat resistance, making it suitable for a wide range of applications. Crafted with copper alloy contact material, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Ideal for demanding PCB designs, this connector is a dependable solution for your connectivity needs.