857-028-531-108

Heilind Number:EDA857-028-531-108
Manufacturer:EDAC
Manufacturer Number:857-028-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-531-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in high-temperature environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 positions, it offers efficient connectivity for your PCB projects. The copper alloy contact material ensures durability and conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in our quality product to streamline your electronic connections with precision and efficiency.