857-028-540-201

Heilind Number:EDA857-028-540-201
Manufacturer:EDAC
Manufacturer Number:857-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 5A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide secure and efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches. Offering 28 positions, it's perfect for a variety of applications. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality even in challenging environments. Upgrade your PCB connections with this essential component.