857-028-540-202

Heilind Number:EDA857-028-540-202
Manufacturer:EDAC
Manufacturer Number:857-028-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-540-202

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh conditions. With a high amperage rating of 5A, it provides efficient power delivery, while the copper alloy contact material guarantees superior conductivity. Boasting a double-row configuration with 28 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.