857-028-540-203

Heilind Number:EDA857-028-540-203
Manufacturer:EDAC
Manufacturer Number:857-028-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-028-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-028-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Perfect for demanding applications, this connector boasts an amperage rating of 5A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 28 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable performance, even in harsh environments. Designed for seamless integration, it has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, trust in this connector for consistent and high-quality connections. Perfect for a wide range of applications, it's a must-have component for your PCB setup.